
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 80nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 4.5V/us | |
| Gain Bandwidth Product | 28MHz | |
| Single supply | 4.8V~10V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.4nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Quiescent Current | 2.7mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 150nA | |
| Dual Supply | -5.25V~-2.4V、2.4V~5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX410EPA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 80nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 4.5V/us | |
| Gain Bandwidth Product | 28MHz | |
| Single supply | 4.8V~10V | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.4nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 10.5V | |
| Quiescent Current | 2.7mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 150nA | |
| Dual Supply | -5.25V~-2.4V、2.4V~5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX410EPA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX410EPA+ datasheets or manufacturer documentation.
Datasheet: MAX410EPA+ Datasheet (PDF)
The MAX410EPA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.