This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20343BEWE+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20343BEWE+
JLCPCB Part #
C1575767
Package
WLP-16(1.77x2.01)
Description
-40℃~+85℃ 1 1.9V~5.5V 1A 2.5V~5.5V 25kHz~100kHz Adjustable Buck-Boost Buck-Boost Built-in WLP-16(1.77x2.01) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1481
200+ $0.8318
500+ $0.8027
1000+ $0.7882
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons