
* Images are for reference only
MAX4304ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4304ESA+T
- JLCPCB Part #
- C7454204
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~5.5V 1 11V 1V/ns 2.1nV/√Hz@1MHz 2.5uV/℃ 70uA 8mV 95dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5693
200+
$5.0162
500+
$4.8479
1000+
$4.7662
Related Products
Welcome back, may I help you?