
MAX3454EEUD
- Manufacturer
- MFR.Part #
- MAX3454EEUD
- JLCPCB Part #
- C3213779
- Package
- TSSOP-14
- Description
- -40℃~+85℃@(Ta) 1.65V~3.6V、3V~5.5V 12Mbps Transceiver TSSOP-14 USB Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Data Rate | 12Mbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 1.65V~3.6V、3V~5.5V | |
| USB Protocol | USB 2.0、USB 1.1 |

* Images are for reference only
MAX3454EEUD
Extended- Manufacturer
- MFR.Part #
- MAX3454EEUD
- JLCPCB Part #
- C3213779
- Package
- TSSOP-14
- Description
- -40℃~+85℃@(Ta) 1.65V~3.6V、3V~5.5V 12Mbps Transceiver TSSOP-14 USB Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX3454EEUD
Extended- Manufacturer
- MFR.Part #
- MAX3454EEUD
- JLCPCB Part #
- C3213779
- Package
- TSSOP-14
- Description
- -40℃~+85℃@(Ta) 1.65V~3.6V、3V~5.5V 12Mbps Transceiver TSSOP-14 USB Converters
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3454EEUD Specifications
MAX3454EEUD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Data Rate | 12Mbps | |
| Applications Function | Transceiver | |
| Voltage - Supply | 1.65V~3.6V、3V~5.5V | |
| USB Protocol | USB 2.0、USB 1.1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3454EEUD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3454EEUD Documents
MAX3454EEUD datasheets or manufacturer documentation.
Datasheet: MAX3454EEUD Datasheet (PDF)
MAX3454EEUD Schematic Symbol & PCB Footprint
The MAX3454EEUD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.