
* Images are for reference only
MAX40023ANT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX40023ANT+T
- JLCPCB Part #
- C7454194
- Package
- WLP-6(0.8x1.2)
- Description
- -40℃~+125℃ 1 1.6V~3.6V 100dB 10mA 20V/ms 32nV/√Hz@1kHz 4.6V 400uV 4uV/℃ 550pA Enable/shutdown function Rail-to-Rail Input, Rail-to-Rail Output WLP-6(0.8x1.2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7892
200+
$0.7147
500+
$0.6907
1000+
$0.6794
Related Products
Welcome back, may I help you?