
* Images are for reference only
MAX12930EASA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX12930EASA+T
- JLCPCB Part #
- C7454042
- Package
- SOIC-8
- Description
- -40℃~+125℃ 0 1.71V~5.5V 1.71V~5.5V 2 25Mbps 3000 50kV/us Fail-safe output、Multi-voltage domain interface Low Level SOIC-8 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.4081
10+
$6.2677
30+
$6.1741
100+
$6.0805
Related Products
Welcome back, may I help you?