
* Images are for reference only
MAX428CPA
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX428CPA
- JLCPCB Part #
- C4367968
- Package
- PDIP-8
- Description
- -4.5V~4.5V 0℃~+70℃ 1.1uA 10V 2 20uV/℃ 5mV 70dB 90V/us PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6923
200+
$3.3651
500+
$3.2462
1000+
$3.1883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products