
* Images are for reference only
MAX6835IXSD2+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6835IXSD2+T
- JLCPCB Part #
- C7453147
- Package
- SC-70-4
- Description
- -40℃~+85℃@(Ta) 1 1.665V 210ms 550mV~3.6V Active Low No Push-pull Voltage Monitor Yes SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2753
200+
$1.7056
500+
$1.6491
1000+
$1.6216
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6835IXSD0+T
Analog Devices Inc./Maxim Integrated
$4.2753

MAX6837IXSD2+T
Analog Devices Inc./Maxim Integrated
$1.7508

MAX6835IXSD2-T
Analog Devices Inc./Maxim Integrated
$1.4795

MAX6713LEXS+T
Analog Devices Inc./Maxim Integrated
$2.4050

SGM808B-1.5XC4G/TR
SGMICRO
$0.6526

MAX6384XS42D2+
Analog Devices Inc./Maxim Integrated
$8.3745
Welcome back, may I help you?