
MAX16058ATA44+
- Manufacturer
- MFR.Part #
- MAX16058ATA44+
- JLCPCB Part #
- C1355233
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 1.1V~5.5V 14.18ms 4.375V Active Low Open Drain Voltage Monitor Yes Yes TDFN-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 14.18ms | |
| Watchdog | Yes | |
| Threshold Voltage | 4.375V | |
| Voltage - Supply | 1.1V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX16058ATA44+
Extended- Manufacturer
- MFR.Part #
- MAX16058ATA44+
- JLCPCB Part #
- C1355233
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 1.1V~5.5V 14.18ms 4.375V Active Low Open Drain Voltage Monitor Yes Yes TDFN-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX16058ATA44+
Extended- Manufacturer
- MFR.Part #
- MAX16058ATA44+
- JLCPCB Part #
- C1355233
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 1.1V~5.5V 14.18ms 4.375V Active Low Open Drain Voltage Monitor Yes Yes TDFN-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX16058ATA44+ Specifications
MAX16058ATA44+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 14.18ms | |
| Watchdog | Yes | |
| Threshold Voltage | 4.375V | |
| Voltage - Supply | 1.1V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX16058ATA44+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX16058ATA44+ Documents
MAX16058ATA44+ datasheets or manufacturer documentation.
Datasheet: MAX16058ATA44+ Datasheet (PDF)
MAX16058ATA44+ Schematic Symbol & PCB Footprint
The MAX16058ATA44+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.