
* Images are for reference only
MAX1227BCEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1227BCEE+T
- JLCPCB Part #
- C7452815
- Package
- QSOP-16
- Description
- 0℃~+70℃ 12 1LSB 300kHz 3V~3.6V 8 SPI QSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7149
200+
$11.8567
500+
$11.4604
1000+
$11.2655
Related Products

MAX1226BCEE+T
Analog Devices Inc./Maxim Integrated
$15.5646

MAX1027BCEE+T
Analog Devices Inc./Maxim Integrated
$18.3673

MAX1227BEEE+T
Analog Devices Inc./Maxim Integrated
$27.5694

MAX11210EEE+T
Analog Devices
$12.4865

MAX11605EEE+T
Analog Devices
$7.8620

MAX1111EEE/V+
Analog Devices Inc./Maxim Integrated
$24.0258
Welcome back, may I help you?