
* Images are for reference only
MAX5890EGK+D
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5890EGK+D
- JLCPCB Part #
- C7451921
- Package
- QFN-68-EP(10x10)
- Description
- -40℃~+85℃ 0.5LSB、1LSB 1.71V~1.89V、3.135V~3.465V 11ns 14 14 LVDS QFN-68-EP(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.7613
200+
$57.3631
500+
$55.4464
1000+
$54.4992
Related Products
Welcome back, may I help you?