
* Images are for reference only
MAX16132F33G/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16132F33G/V+T
- JLCPCB Part #
- C2070124
- Package
- SOT-23-8
- Description
- -40℃~+125℃@(Ta) 1 1.71V~5.5V 3.3V 70ms Active Low No No Open Drain Voltage Monitor SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2887
200+
$2.0474
500+
$1.9751
1000+
$1.9397
Related Products