
* Images are for reference only
MAX359CWE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX359CWE+
- JLCPCB Part #
- C1546421
- Package
- SOIC-16
- Description
- -18V~-4.5V、4.5V~18V 0℃~+75℃ 2kΩ 300ns 300ns 4 4:1 SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5337
184+
$4.4643
506+
$4.3076
1012+
$4.2301
Related Products
Welcome back, may I help you?