This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX131CPL-3

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX131CPL-3
JLCPCB Part #
C7451470
Package
PDIP-40
Description
0℃~+70℃ 3.5 4.5V~14V PDIP-40 Analog to Digital Converters (ADC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2662
200+ $1.3036
500+ $1.2601
1000+ $1.2391

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons