
* Images are for reference only
MAX16046ATN+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16046ATN+
- JLCPCB Part #
- C7451327
- Package
- TQFN-56(8x8)
- Description
- -40℃~+125℃@(Ta) 12 300ms 3V~14V Active Low Open Drain、Push-pull Power Supervisor Yes Yes TQFN-56(8x8) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.3258
185+
$24.0710
518+
$23.2661
999+
$22.8692
Related Products
Welcome back, may I help you?