
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 0.175us@150pF | |
| Voltage - Supply | 2.25V~3V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 60mA | |
| Quiescent Current | 10uA | |
| Features | 输出使能、电平转换 | |
| Number of Elements | 1 | |
| Logic Family | MAX3318 | |
| Current - Output Low(IOL) | 60mA | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3318EUP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 0.175us@150pF | |
| Voltage - Supply | 2.25V~3V | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 60mA | |
| Quiescent Current | 10uA | |
| Features | 输出使能、电平转换 | |
| Number of Elements | 1 | |
| Logic Family | MAX3318 | |
| Current - Output Low(IOL) | 60mA | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3318EUP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3318EUP+ datasheets or manufacturer documentation.
Datasheet: MAX3318EUP+ Datasheet (PDF)
The MAX3318EUP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.