
* Images are for reference only
SXT32412EB07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB07-12.000M
- JLCPCB Part #
- C7424043
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 12pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8431
200+
$0.3360
500+
$0.3247
1000+
$0.3198
Related Products

SXT32412EB07-13.000M
Suntsu Electronics, Inc.
$1.1000

SXT32412DB07-12.000M
Suntsu Electronics, Inc.
$0.7721

SXT32418EB07-12.000M
Suntsu Electronics, Inc.
$1.0176

SXT3248FB48-24.576M
Suntsu Electronics, Inc.
$1.3551

SXT32413AA17-37.400M
Suntsu Electronics, Inc.
$0.9320

SXT32410FB16-19.6608M
Suntsu Electronics, Inc.
$1.0095
Welcome back, may I help you?