
* Images are for reference only
SXT2148CC16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CC16-27.120M
- JLCPCB Part #
- C6517808
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 27.12MHz 8pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4294
200+
$0.5702
500+
$0.5508
1000+
$0.5427
Related Products

SXT2148FC16-27.120M
Suntsu Electronics, Inc.
$1.6313

SXT2248CC16-27.120M
Suntsu Electronics, Inc.
$1.1435

SXT2148EC16-27.120M
Suntsu Electronics, Inc.
$1.5473

SXT21419DB27-25.000M
Suntsu Electronics, Inc.
$2.3468

SXT21410CC27-38.400M
Suntsu Electronics, Inc.
$2.5551

SXT21418FB07-20.000M
Suntsu Electronics, Inc.
$1.3438
Welcome back, may I help you?