
* Images are for reference only
1206W4F7505T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1206W4F7505T5E
- JLCPCB Part #
- C784255
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 75MΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4032
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3979
In-stock Item Pricing
Qty Unit Price
1+
$0.0317
200+
$0.0246
600+
$0.0208
5000+
$0.0179
10000+
$0.0159
20000+
$0.0148
Related Products
Welcome back, may I help you?