
* Images are for reference only
TC357TH64F300SABKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC357TH64F300SABKXUMA1
- JLCPCB Part #
- C7399424
- Package
- LFBGA-292
- Description
- -40℃~+125℃ 128KB 2.97V~5.5V 300MHz 32 Bit 4MB 8bit 960KB Built-in FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.2701
200+
$26.8423
500+
$25.9448
1000+
$25.5017
Related Products
Welcome back, may I help you?