
* Images are for reference only
SXT3249CB17-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249CB17-19.6608M
- JLCPCB Part #
- C5788298
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19.6608MHz 70Ω 9pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9745
200+
$0.3898
500+
$0.3770
1000+
$0.3705
Related Products

SXT3249CB07-19.6608M
Suntsu Electronics, Inc.
$0.9745

SXT3248CB17-19.6608M
Suntsu Electronics, Inc.
$0.7716

SXT32419CB17-19.6608M
Suntsu Electronics, Inc.
$0.7716

SXT32410EB07-52.000M
Suntsu Electronics, Inc.
$1.0358

SXT32420DC48-13.560M
Suntsu Electronics, Inc.
$0.6154

SXT32410DA16-36.000M
Suntsu Electronics, Inc.
$1.4932
Welcome back, may I help you?