
* Images are for reference only
SXT3248FC07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC07-27.120M
- JLCPCB Part #
- C7391939
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 27.12MHz 50Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0120
200+
$0.4045
500+
$0.3916
1000+
$0.3835
Related Products

SXT3248FC17-27.120M
Suntsu Electronics, Inc.
$1.0152

SXT3248FE07-27.120M
Suntsu Electronics, Inc.
$1.0329

SXT3248DC07-27.120M
Suntsu Electronics, Inc.
$0.9185

SXT3248FB38-18.432M
Suntsu Electronics, Inc.
$1.5066

SXT32412DD16-38.400M
Suntsu Electronics, Inc.
$0.9926

SXT32418DD27-11.0592M
Suntsu Electronics, Inc.
$0.7219
Welcome back, may I help you?