
* Images are for reference only
SXT2148FB38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FB38-27.000M
- JLCPCB Part #
- C5771971
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 27MHz 8pF ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6162
200+
$0.6449
500+
$0.6240
1000+
$0.6127
Related Products

SXT21418FB38-27.000M
Suntsu Electronics, Inc.
$2.6180

SXT2148FB38-24.000M
Suntsu Electronics, Inc.
$1.3573

SXT1148FB38-27.000M
Suntsu Electronics, Inc.
$1.0968

CX2016DB48000C0FPLC1
Kyocera AVX
$0.8555

SXT21410DA07-30.000M
Suntsu Electronics, Inc.
$1.2045

SXT21411BA38-32.000M
Suntsu Electronics, Inc.
$0.9697