
* Images are for reference only
SXT3248EE07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE07-16.384M
- JLCPCB Part #
- C7391722
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 70Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3062
200+
$0.5222
500+
$0.5045
1000+
$0.4965
Related Products

SXT3248EE17-16.384M
Suntsu Electronics, Inc.
$1.3159

SXT3248EA07-16.384M
Suntsu Electronics, Inc.
$1.2082

SXT3248FE07-16.384M
Suntsu Electronics, Inc.
$1.4316

SXT32410DA48-14.31818M
Suntsu Electronics, Inc.
$1.0877

SXT32415CC27-50.000M
Suntsu Electronics, Inc.
$0.5865

SXT32413BB16-18.432M
Suntsu Electronics, Inc.
$1.2195
Welcome back, may I help you?