
* Images are for reference only
SXT32422BA17-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422BA17-19.6608M
- JLCPCB Part #
- C7391662
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19.6608MHz 22pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7455
200+
$0.2973
500+
$0.2876
1000+
$0.2828
Related Products

SXT32421BA17-19.6608M
Suntsu Electronics, Inc.
$0.7455

SXT32422AA17-19.6608M
Suntsu Electronics, Inc.
$0.7359

SXT32420BA17-19.6608M
Suntsu Electronics, Inc.
$0.7455

SXT3248FB27-48.000M
Suntsu Electronics, Inc.
$1.3432

FL3840015Z
Diodes Incorporated
$1.4733

TSX-3225 40.0000MF20X-K0
Seiko Epson
$0.1361
Welcome back, may I help you?