
* Images are for reference only
SXT3248EC38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC38-27.120M
- JLCPCB Part #
- C7391633
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 27.12MHz 50Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9640
200+
$0.3856
500+
$0.3728
1000+
$0.3664
Related Products

SXT3248CC38-27.120M
Suntsu Electronics, Inc.
$0.8901

SXT3248EB38-27.120M
Suntsu Electronics, Inc.
$2.3505

SXT3248DC38-27.120M
Suntsu Electronics, Inc.
$0.9223

SXT32410DB27-28.63636M
Suntsu Electronics, Inc.
$1.0829

SXT3248DD38-14.7456M
Suntsu Electronics, Inc.
$0.9190

TSX-3225 40.0000MF15X-K6
Seiko Epson
$0.7262
Welcome back, may I help you?