
* Images are for reference only
SXT21416DB27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416DB27-18.432M
- JLCPCB Part #
- C7093386
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16pF 18.432MHz 200Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3584
200+
$0.5431
500+
$0.5253
1000+
$0.5157
Related Products

SXT21416CB27-18.432M
Suntsu Electronics, Inc.
$1.3342

SXT21418DB27-18.432M
Suntsu Electronics, Inc.
$1.3584

SXT21416EB27-18.432M
Suntsu Electronics, Inc.
$1.3922

SXT21418DC38-32.000M
Suntsu Electronics, Inc.
$1.8498

8Y-39.000MAHQ-T
TXC Corp
$1.4470

SXT21417CA16-26.000M
Suntsu Electronics, Inc.
$2.3429
Welcome back, may I help you?