
* Images are for reference only
SXT3248EB16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB16-19.6608M
- JLCPCB Part #
- C7391543
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.6608MHz 70Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8272
200+
$0.3309
500+
$0.3197
1000+
$0.3148
Related Products

SXT3248EA16-19.6608M
Suntsu Electronics, Inc.
$0.8191

SXT3248EB17-19.6608M
Suntsu Electronics, Inc.
$0.8288

SXT3248FB16-19.6608M
Suntsu Electronics, Inc.
$0.8689

SXT32412DA27-13.560M
Suntsu Electronics, Inc.
$1.1114

SXT32419CC27-32.000M
Suntsu Electronics, Inc.
$1.0617

SXT32411DA07-36.000M
Suntsu Electronics, Inc.
$1.4857
Welcome back, may I help you?