
* Images are for reference only
SXT32419CC27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC27-32.000M
- JLCPCB Part #
- C7053107
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 32MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0617
200+
$0.4240
500+
$0.4096
1000+
$0.4032
Related Products

SXT32417CC27-32.000M
Suntsu Electronics, Inc.
$1.0617

SXT32419CC27-52.000M
Suntsu Electronics, Inc.
$0.9781

SXT32419CC27-36.000M
Suntsu Electronics, Inc.
$1.4760

SXT3248DB17-24.000M
Suntsu Electronics, Inc.
$0.8673

SXT32417DA17-20.000M
Suntsu Electronics, Inc.
$0.8882

SXT32412DB17-28.63636M
Suntsu Electronics, Inc.
$1.0681
Welcome back, may I help you?