
* Images are for reference only
SXT3248EA17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EA17-27.000M
- JLCPCB Part #
- C7391496
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 27MHz 50Ω 8pF ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4075
200+
$0.5624
500+
$0.5431
1000+
$0.5335
Related Products

SXT2248EA17-27.000M
Suntsu Electronics, Inc.
$1.2564

SXT3248EC17-27.000M
Suntsu Electronics, Inc.
$1.2468

SXT3248EA27-27.000M
Suntsu Electronics, Inc.
$1.4010

SXT32417BA48-50.000M
Suntsu Electronics, Inc.
$0.5608

SXT32412DC38-24.576M
Suntsu Electronics, Inc.
$1.0428

SXT32412BB16-14.31818M
Suntsu Electronics, Inc.
$1.0074
Welcome back, may I help you?