
* Images are for reference only
SXT32417CB38-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB38-28.63636M
- JLCPCB Part #
- C6324659
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 28.63636MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1841
200+
$0.4727
500+
$0.4566
1000+
$0.4501
Related Products

SXT32418CB38-28.63636M
Suntsu Electronics, Inc.
$1.1841

SXT32413CB38-28.63636M
Suntsu Electronics, Inc.
$1.0276

SXT32417CC38-28.63636M
Suntsu Electronics, Inc.
$1.1663

SXT32418EA17-40.000M
Suntsu Electronics, Inc.
$0.8550

SXT32414AA27-40.000M
Suntsu Electronics, Inc.
$0.8857

SXT3247AA27-14.31818M
Suntsu Electronics, Inc.
$0.6856
Welcome back, may I help you?