
* Images are for reference only
SXT3248DB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB07-16.000M
- JLCPCB Part #
- C7391274
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16MHz 70Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1167
200+
$0.4464
500+
$0.4319
1000+
$0.4238
Related Products

SXT3248DA07-16.000M
Suntsu Electronics, Inc.
$1.1038

SXT3248DB07-26.000M
Suntsu Electronics, Inc.
$1.2134

SXT3248DB07-12.000M
Suntsu Electronics, Inc.
$1.1167

SXT3249CA17-16.384M
Suntsu Electronics, Inc.
$1.0458

SXT32418BB48-27.000M
Suntsu Electronics, Inc.
$0.7703

SXT32412BA48-13.560M
Suntsu Electronics, Inc.
$0.4996
Welcome back, may I help you?