
* Images are for reference only
SXT3248DA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA07-16.000M
- JLCPCB Part #
- C6325583
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16MHz 70Ω 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1064
200+
$0.4426
500+
$0.4264
1000+
$0.4200
Related Products

SXT2248DA07-16.000M
Suntsu Electronics, Inc.
$0.7624

SXT3248DA07-12.000M
Suntsu Electronics, Inc.
$1.1064

SXT3248DA07-13.000M
Suntsu Electronics, Inc.
$0.9352

SXT32412BB38-24.000M
Suntsu Electronics, Inc.
$0.7721

SXT3248CB07-24.000M
Suntsu Electronics, Inc.
$0.8383

SXT32412FE17-48.000M
Suntsu Electronics, Inc.
$1.3777
Welcome back, may I help you?