
* Images are for reference only
SXT32420BA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA27-26.000M
- JLCPCB Part #
- C7391087
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 26MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8628
200+
$0.3455
500+
$0.3342
1000+
$0.3278
Related Products

SXT32420BA07-26.000M
Suntsu Electronics, Inc.
$0.7905

SXT32420BA27-25.000M
Suntsu Electronics, Inc.
$0.8628

SXT32410BA27-26.000M
Suntsu Electronics, Inc.
$0.6764

SXT3248BA38-22.1184M
Suntsu Electronics, Inc.
$1.2098

0132M4-27.120F20DTNLL
HCI
$0.0487

SXT32416BB48-25.000M
Suntsu Electronics, Inc.
$1.0572
Welcome back, may I help you?