
* Images are for reference only
0132M4-27.120F20DTNLL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-27.120F20DTNLL
- JLCPCB Part #
- C53447161
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 27.12MHz 60Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0488
50+
$0.0478
150+
$0.0472
500+
$0.0464
Related Products