
* Images are for reference only
SXT32410DB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB17-27.120M
- JLCPCB Part #
- C5779264
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 27.12MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9504
200+
$0.3796
500+
$0.3667
1000+
$0.3603
Related Products

SXT32418DB17-27.120M
Suntsu Electronics, Inc.
$0.9842

SXT32417DB17-27.120M
Suntsu Electronics, Inc.
$1.3267

SXT32412DB17-27.120M
Suntsu Electronics, Inc.
$0.7912

SXT32412DB38-14.31818M
Suntsu Electronics, Inc.
$1.1032

SXT3248DA16-22.1184M
Suntsu Electronics, Inc.
$1.2608

ABM8-27.120MHZ-R40-D2Y-T
Abracon LLC
$0.6754