
* Images are for reference only
SXT3248BA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA27-37.400M
- JLCPCB Part #
- C7390927
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 37.4MHz 40Ω 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9430
200+
$0.3763
500+
$0.3649
1000+
$0.3585
Related Products

SXT3248FA27-37.400M
Suntsu Electronics, Inc.
$1.0834

SXT3249BA27-37.400M
Suntsu Electronics, Inc.
$0.9430

SXT3248BA07-37.400M
Suntsu Electronics, Inc.
$0.9381

SXT32412CB38-44.000M
Suntsu Electronics, Inc.
$2.0409

SXT32413DA07-19.6608M
Suntsu Electronics, Inc.
$1.4903

SXT32411DC07-22.1184M
Suntsu Electronics, Inc.
$1.2869
Welcome back, may I help you?