
* Images are for reference only
SXT32416AA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA16-12.000M
- JLCPCB Part #
- C5783603
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 16pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6875
200+
$0.2744
500+
$0.2663
1000+
$0.2615
Related Products

SXT32415AA16-12.000M
Suntsu Electronics, Inc.
$0.7811

SXT32416AA16-13.000M
Suntsu Electronics, Inc.
$0.8763

SXT32417AA16-12.000M
Suntsu Electronics, Inc.
$0.6601

SXT32410EB17-12.288M
Suntsu Electronics, Inc.
$0.9715

SXT32414AA07-27.000M
Suntsu Electronics, Inc.
$0.6488

FA-238 25.0000MB50X-C
Seiko Epson
$0.4871
Welcome back, may I help you?