
* Images are for reference only
SXT32419EB16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EB16-22.1184M
- JLCPCB Part #
- C7390882
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 22.1184MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1109
200+
$0.4441
500+
$0.4279
1000+
$0.4215
Related Products

SXT32419DB16-22.1184M
Suntsu Electronics, Inc.
$1.0399

SXT32419EC16-22.1184M
Suntsu Electronics, Inc.
$1.1287

SXT32417EB16-22.1184M
Suntsu Electronics, Inc.
$1.1109

QT325G-19.200MDIQ-T
QST Products, LLC
$0.6863

SXT32410EC16-13.560M
Suntsu Electronics, Inc.
$0.5748

FA-238V 12.2880MB-W
Seiko Epson
$0.9898
Welcome back, may I help you?