
* Images are for reference only
SXT32419EC16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC16-22.1184M
- JLCPCB Part #
- C5942111
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19pF 22.1184MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1264
200+
$0.4496
500+
$0.4351
1000+
$0.4270
Related Products

SXT22419EC16-22.1184M
Suntsu Electronics, Inc.
$1.1570

SXT32419EC17-22.1184M
Suntsu Electronics, Inc.
$1.1280

SXT32419ED16-22.1184M
Suntsu Electronics, Inc.
$1.1441

SXT32420DC07-14.31818M
Suntsu Electronics, Inc.
$0.7396

SXT32412EB07-16.384M
Suntsu Electronics, Inc.
$1.2359

C3E-12.000-8-3030-M
AKER
$0.8057
Welcome back, may I help you?