
* Images are for reference only
SXT22413CC38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CC38-12.000M
- JLCPCB Part #
- C5775067
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 13pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1705
200+
$0.4672
500+
$0.4512
1000+
$0.4432
Related Products

SXT22411CC38-12.000M
Suntsu Electronics, Inc.
$2.2044

SXT22410CC38-12.000M
Suntsu Electronics, Inc.
$0.8349

SXT22413CC48-12.000M
Suntsu Electronics, Inc.
$1.1737

SXT22412FE48-14.31818M
Suntsu Electronics, Inc.
$1.5140

SXT22419CA17-24.576M
Suntsu Electronics, Inc.
$2.5769

SXT22422BB17-14.7456M
Suntsu Electronics, Inc.
$0.7000
Welcome back, may I help you?