
* Images are for reference only
SXT32418FE07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE07-37.400M
- JLCPCB Part #
- C7390502
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 37.4MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5148
200+
$0.6050
500+
$0.5840
1000+
$0.5743
Related Products

SXT32418FB07-37.400M
Suntsu Electronics, Inc.
$1.4841

SXT32412FE07-37.400M
Suntsu Electronics, Inc.
$1.1179

SXT32418EE07-37.400M
Suntsu Electronics, Inc.
$1.4648

SXT32419EB07-12.288M
Suntsu Electronics, Inc.
$0.7840

SXT32418DD27-14.31818M
Suntsu Electronics, Inc.
$0.7614

SXT32419EA38-11.0592M
Suntsu Electronics, Inc.
$0.7340
Welcome back, may I help you?