
* Images are for reference only
SXT32418ED38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418ED38-19.6608M
- JLCPCB Part #
- C7389483
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 19.6608MHz 70Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8483
200+
$0.3390
500+
$0.3278
1000+
$0.3230
Related Products

SXT32418EC38-19.6608M
Suntsu Electronics, Inc.
$0.8403

SXT32418DD38-19.6608M
Suntsu Electronics, Inc.
$0.8146

SXT32410ED38-19.6608M
Suntsu Electronics, Inc.
$0.9978

0132M4-24.545452F20DTNJK
HCI
$0.6700

SXT3248CC38-24.576M
Suntsu Electronics, Inc.
$1.1922

SXT32411DD16-22.1184M
Suntsu Electronics, Inc.
$1.2934
Welcome back, may I help you?