
* Images are for reference only
SXT32418DA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA48-24.000M
- JLCPCB Part #
- C7389062
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5558
200+
$0.2223
500+
$0.2143
1000+
$0.2111
Related Products

SXT32418DA48-25.000M
Suntsu Electronics, Inc.
$0.7893

SXT32410DA48-24.000M
Suntsu Electronics, Inc.
$1.3080

SXT32418AA48-24.000M
Suntsu Electronics, Inc.
$0.5139

SXT3248BB16-11.0592M
Suntsu Electronics, Inc.
$0.7619

SXT32410AA16-19.6608M
Suntsu Electronics, Inc.
$0.9633

SXT32410FD38-14.7456M
Suntsu Electronics, Inc.
$1.5270
Welcome back, may I help you?