
* Images are for reference only
SXT22418EE48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE48-26.000M
- JLCPCB Part #
- C6255058
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 26MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7847
200+
$0.3133
500+
$0.3036
1000+
$0.2988
Related Products

SXT22412EE48-26.000M
Suntsu Electronics, Inc.
$1.2207

SXT22418EE48-27.000M
Suntsu Electronics, Inc.
$1.3644

SXT22418EE48-20.000M
Suntsu Electronics, Inc.
$1.0382

SXT22410AA07-18.432M
Suntsu Electronics, Inc.
$1.5517

SXT22413CC38-12.288M
Suntsu Electronics, Inc.
$0.8816

SXT2249BB07-27.120M
Suntsu Electronics, Inc.
$1.2627
Welcome back, may I help you?