
* Images are for reference only
SXT32418BA27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA27-14.7456M
- JLCPCB Part #
- C7388688
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.7456MHz 18pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6715
200+
$0.2693
500+
$0.2597
1000+
$0.2549
Related Products

SXT32417BA27-14.7456M
Suntsu Electronics, Inc.
$0.6715

SXT22418BA27-14.7456M
Suntsu Electronics, Inc.
$0.6715

SXT32411BA27-14.7456M
Suntsu Electronics, Inc.
$1.0514

SXT32421AA17-13.000M
Suntsu Electronics, Inc.
$0.8719

SXT32422AA38-52.000M
Suntsu Electronics, Inc.
$0.9280

SXT32417EB16-18.432M
Suntsu Electronics, Inc.
$0.7933
Welcome back, may I help you?