
* Images are for reference only
SXT32418AA38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA38-19.6608M
- JLCPCB Part #
- C7388620
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 19.6608MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7409
200+
$0.2964
500+
$0.2867
1000+
$0.2819
Related Products

SXT32415AA38-19.6608M
Suntsu Electronics, Inc.
$0.7409

SXT32418EA38-19.6608M
Suntsu Electronics, Inc.
$0.8246

SXT32418AA48-19.6608M
Suntsu Electronics, Inc.
$0.7425

TSX-3225 26.0000MF15X-VF6
Seiko Epson
$0.2225

SXT3248FA07-28.63636M
Suntsu Electronics, Inc.
$0.9986

SXT32416BB27-18.432M
Suntsu Electronics, Inc.
$0.6362
Welcome back, may I help you?