
* Images are for reference only
SXT32418AA48-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA48-19.6608M
- JLCPCB Part #
- C7388633
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 19.6608MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7409
200+
$0.2957
500+
$0.2861
1000+
$0.2813
Related Products

SXT32413AA48-19.6608M
Suntsu Electronics, Inc.
$1.4255

SXT32411AA48-19.6608M
Suntsu Electronics, Inc.
$0.9626

SXT32416AA48-19.6608M
Suntsu Electronics, Inc.
$0.7409

SXT32410DC38-27.000M
Suntsu Electronics, Inc.
$0.8389

SXT32415AA48-22.1184M
Suntsu Electronics, Inc.
$0.9225

SXT32418FD16-48.000M
Suntsu Electronics, Inc.
$1.0060