
* Images are for reference only
SXT32418FA38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA38-14.7456M
- JLCPCB Part #
- C7388573
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.7456MHz 18pF ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1308
200+
$0.4517
500+
$0.4372
1000+
$0.4291
Related Products

SXT32412FA38-14.7456M
Suntsu Electronics, Inc.
$0.7969

SXT32410FA38-14.7456M
Suntsu Electronics, Inc.
$1.4470

SXT32418BA38-14.7456M
Suntsu Electronics, Inc.
$0.6824

SXT32418AA17-19.6608M
Suntsu Electronics, Inc.
$0.7389

SXT32419EC48-14.31818M
Suntsu Electronics, Inc.
$0.8082

TSX-3225 20.0000MF20G-AC
Seiko Epson
$0.3709
Welcome back, may I help you?