
* Images are for reference only
SXT32416BA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA38-12.288M
- JLCPCB Part #
- C7388514
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12.288MHz 16pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6491
200+
$0.2603
500+
$0.2507
1000+
$0.2459
Related Products

SXT32416BB38-12.288M
Suntsu Electronics, Inc.
$0.6636

SXT32416BA48-12.288M
Suntsu Electronics, Inc.
$0.6523

SXT32415BA38-12.288M
Suntsu Electronics, Inc.
$0.6491

SXT32412CA17-14.7456M
Suntsu Electronics, Inc.
$0.6620

SXT32412EB38-32.000M
Suntsu Electronics, Inc.
$1.1809

SXT32410FB38-25.000M
Suntsu Electronics, Inc.
$1.3175
Welcome back, may I help you?